Conn Wire to Board PL 35 POS 1.9mm Solder Cup ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 35 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 3 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| Height | 6.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |