This 80-contact male board-to-board header features commercial reliability and is designed for use in temperatures ranging from -65 to 125°C. The header is constructed with polyphenylene sulphide insulator material and has a termination type of solder lug. The mating contact row spacing is 0.075 inches, and the rated current for the signal contacts is 3 amps.
Airborn RM312-080-111-3000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER LUG |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 80 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Rated Current (Signal) | 3 |
| Mating Contact Row Spacing | 0.075 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM312-080-111-3000 to view detailed technical specifications.
No datasheet is available for this part.