This 80-contact male crimp header features a polyphenylene sulphide insulator material and a gold contact finish termination. It operates within a temperature range of -65°C to 125°C and has a rated current of 3A. The header is designed for commercial reliability and has a mating contact row spacing of 0.075 inches.
Airborn RM312-080-171-5900 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 80 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Rated Current (Signal) | 3 |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM312-080-171-5900 to view detailed technical specifications.
No datasheet is available for this part.