This male PCB header features 104 contacts with a termination type of solder and an insulator material of polyphenylene sulphide. It has a rated current of 3A and a mounting style of straight. The header operates within a temperature range of -65 to 125°C and has a reliability rating of commercial. It is designed for use in commercial applications and has a mating contact row spacing of 0.075.
Airborn RM312-104-121-5500 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 104 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM312-104-121-5500 to view detailed technical specifications.
No datasheet is available for this part.