The RM312-122-121-5900 is a commercial-grade, 122-pin shrouded board-to-board header from Airborn. It features a polyphenylene sulphide insulator material and gold-plated contacts. This header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is designed for straight mounting and has a reliability rating of commercial. The header has a rated current of 3A and a contact finish termination of gold.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 122 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |