This Airborn RM3 series header features 140 male solder lug contacts with a polyphenylene sulphide insulator material. It has a commercial reliability rating and operates within a temperature range of -65°C to 125°C. The header is designed for board-to-board connections with a mating contact row spacing of 0.075 inches.
Airborn RM312-140-111-5501 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER LUG |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 140 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Rated Current (Signal) | 3 |
| Mating Contact Row Spacing | 0.075 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM312-140-111-5501 to view detailed technical specifications.
No datasheet is available for this part.