This 35-contact female wire wrap board-to-board header is designed for commercial applications and features a polyphenylene sulphide insulator material. It has a gold contact finish termination and a mating contact row spacing of 0.075 inches. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in a straight mounting style and is part of the RM series from Airborn.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | WIRE WRAP |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 35 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |