This 80-contact female board-to-board header from Airborn features a commercial reliability rating and is designed for use in applications with a maximum operating temperature of 125 degrees Celsius. The header has a termination type of solder and an insulator material of polyphenylene sulphide. It is rated for a maximum current of 3 amps and has a contact finish termination of gold. The header is designed for use in a straight mounting style and has a mating contact row spacing of 0.075 inches.
Airborn RM322-080-201-0256 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 80 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.