This 11-contact male header features a commercial reliability rating and can operate at temperatures up to 125°C. The termination type is solder, and the insulator material is polyphenylene sulphide. The header has a straight mounting style and a gold contact finish termination.
Airborn RM332-011-131-8800 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 11 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM332-011-131-8800 to view detailed technical specifications.
No datasheet is available for this part.