The RM332-011-171-5900 is a commercial-grade, 11-contact board-to-board header with a polyphenylene sulphide insulator and gold-plated contacts. It has a crimp termination type and a mating contact row spacing of 0.075 inches. The header operates within a temperature range of -65°C to 125°C and is rated for a signal current of 3 amps. It is part of the RM3 series from Airborn.
Airborn RM332-011-171-5900 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 11 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Rated Current (Signal) | 3 |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM332-011-171-5900 to view detailed technical specifications.
No datasheet is available for this part.