This 35-contact male crimp header features a polyphenylene sulphide insulator material and a gold finish termination. It operates within a temperature range of -65°C to 125°C and has a rated current of 3A. The header is designed for commercial reliability and is suitable for use in a variety of applications.
Airborn RM332-035-181-5500 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 35 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Rated Current (Signal) | 3 |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM332-035-181-5500 to view detailed technical specifications.
No datasheet is available for this part.