This 47-contact male shrouded header is designed for board-to-board connections and features a polyphenylene sulphide insulator material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is rated for a signal current of 3A and has a commercial reliability rating. It is available with a solder lug termination type and a mating contact row spacing of 0.075 inches.
Airborn RM332-047-111-3000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER LUG |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 47 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Rated Current (Signal) | 3 |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.