This 47-pin crimp header features a male contact gender and a gold finish termination. It has a commercial reliability rating and is suitable for operating temperatures between -65°C and 125°C. The header is part of the RM3 series from Airborn and is designed for board-to-board and mezzanine connections.
Airborn RM332-047-181-5900 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 47 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Rated Current (Signal) | 3 |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM332-047-181-5900 to view detailed technical specifications.
No datasheet is available for this part.