This 59-pin male shrouded header is designed for commercial reliability and has a maximum operating temperature of 125°C. It features a polyphenylene sulphide insulator material and a solder termination type. The header is rated for a signal current of 3A and has a mounting style of straight. It is part of the RM3 series and has a mating contact row spacing of 0.075 inches.
Airborn RM332-059-101-6000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 59 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM332-059-101-6000 to view detailed technical specifications.
No datasheet is available for this part.