This 80-contact male header features commercial reliability and a rated current of 3A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is designed for through hole mounting and has a termination type of solder. The insulator material is polyphenylene sulphide, and the manufacturer series is RM3.
Airborn RM332-080-101-6100 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 80 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.075 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM332-080-101-6100 to view detailed technical specifications.
No datasheet is available for this part.