This 122-contact male shrouded header features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a termination type of solder and an insulator material of polyphenylene sulphide. The header is designed for commercial reliability and has a rated current of 3A. It is available with a mounting style of straight and a contact finish termination of gold.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 122 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |