This 122-contact male board-to-board header features a commercial reliability rating and a maximum operating temperature of 125 degrees Celsius. It is designed for straight mounting and has a termination type of solder. The header is constructed with polyphenylene sulfide insulator material and has a gold contact finish termination. It is rated for a signal current of 3 amps and has a mating contact row spacing of 0.075mm.
Airborn RM332-122-121-0256 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 122 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM332-122-121-0256 to view detailed technical specifications.
No datasheet is available for this part.