This 35-contact female header features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a termination type of solder and is made from polyphenylene sulphide insulator material. The header is designed for a rated current of 3A and has a reliability rating of MIL-C-55302. It is suitable for mounting in a straight style and has a contact finish termination of tin/lead (Sn/Pb).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 35 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-55302 |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| Mating Contact Row Spacing | 0.075 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |