The RM342-035-241-0256 is a 35-contact female solder lug connector with a polyphenylene sulphide insulator material and gold finish termination. It has a commercial reliability rating and is suitable for operating temperatures between -65°C and 125°C. The connector has a mating contact row spacing of 0.075 inches and is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER LUG |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 35 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM |
| Rated Current (Signal) | 3 |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |