The RM342-047-581-0256 is a commercial-grade, 47-contact board-to-board header from Airborn. It features a polyphenylene sulphide insulator and gold-plated contacts for reliable connections. This header is designed for crimp termination and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is suitable for use in a variety of applications, including general-purpose electronics and industrial control systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 47 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM |
| Rated Current (Signal) | 3 |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |