This 80-contact female board-to-board header from Airborn features a commercial reliability rating and a maximum operating temperature of 125°C. The header is designed for straight mounting and has a termination type of solder. The insulator material is polyphenylene sulphide, and the contact finish termination is gold. The rated current for the signal is 3A, and the number of PCB rows is 3.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 80 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |