Board Connector, 152 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug,
Airborn RM352-152-322-5502 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 152 |
| Contact Gender | MALE |
| Manufacturer Series | RM |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | TIN LEAD |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM352-152-322-5502 to view detailed technical specifications.
No datasheet is available for this part.