Sign in to ask questions about the Airborn RM362-023-452-2900-076 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Airborn RM362-023-452-2900-076 technical specifications.
| Terminal Pitch (mm) | 1.9 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Cage Code | 1M546 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Airborn RM362-023-452-2900-076 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.