This 35-contact right angle female header features a polyphenylene sulphide insulator material and a commercial reliability rating. It has a termination type of solder and a mounting style of right angle. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is designed for use in applications requiring a high level of reliability and can handle a rated current of 3A.
Airborn RM362-035-451-5500-076 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 35 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM362-035-451-5500-076 to view detailed technical specifications.
No datasheet is available for this part.