This Airborn RM362-059-461-2900-076 connector features a polyphenylene sulphide insulator and a solder termination type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector has a total of 59 female contacts and is designed for right-angle mounting. It is rated for a signal current of 3A and is part of the RM3 series.
Airborn RM362-059-461-2900-076 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 59 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.075 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM362-059-461-2900-076 to view detailed technical specifications.
No datasheet is available for this part.