This 71-contact female right angle header from Airborn is designed for commercial applications and has a maximum operating temperature of 125°C. The header is made with a polyphenylene sulfide insulator material and features a solder termination type. It has a rated current of 3A and is part of the RM3 series. The header is designed for use in board-to-board and mezzanine applications, with a mounting style of right angle and a mating contact row spacing of 0.075 inches.
Airborn RM362-071-451-5500-076 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 71 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM362-071-451-5500-076 to view detailed technical specifications.
No datasheet is available for this part.