This Airborn RM372-059-321-6000 is a 59-contact male right angle board-to-board header with a maximum operating temperature of 125 degrees Celsius and a rated current of 3 amps. It features a gold contact finish termination and a polyphenylene sulphide insulator material. The header is designed for commercial reliability and is suitable for use in a variety of applications. It has a termination type of solder and a mounting style of right angle, making it easy to integrate into PCB designs.
Airborn RM372-059-321-6000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 59 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.1 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM372-059-321-6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.