This 80-contact female right-angle board-to-board header features a gold finish and a rated current of 3A. It is constructed from polyphenylene sulphide and has a commercial reliability rating. The header is designed for use in temperatures ranging from -65 to 125°C and is suitable for commercial applications.
Airborn RM382-080-441-8800 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 80 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM382-080-441-8800 to view detailed technical specifications.
No datasheet is available for this part.