Board Connector, 86 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug,
Checking distributor stock and pricing after the page loads.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 86 |
| Contact Gender | MALE |
| Manufacturer Series | RM4 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN LEAD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |