Sign in to ask questions about the Airborn RM412-086-522-9501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Airborn RM412-086-522-9501 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 86 |
| Contact Gender | MALE |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN LEAD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM412-086-522-9501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.