This Airborn RM452-164-322-9900 is a board-to-board header with 164 contacts, a terminal pitch of 1.9mm, and a right angle body orientation. It features a PL gender and is designed for through hole mounting. The header has a height of 10.16mm and is suitable for applications requiring a secure and reliable connection.
Airborn RM452-164-322-9900 technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 164 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Height | 10.16mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.