Conn Wire to Board PL 204 POS 1.9mm Solder RA Thru-Hole
Airborn RM452-204-321-9500 technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 204 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.