This right angle header from Airborn features 220 male contacts with a gold (Au) termination and a commercial reliability rating. It operates within a temperature range of -65°C to 125°C and has a termination type of solder. The header is designed for use in board-to-board and mezzanine applications, with a mounting style that allows for easy installation.
Airborn RM452-220-321-9000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 220 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM4 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 4 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.