Board Connector, 300 Contact(s), 6 Row(s), Male, Straight, Surface Mount Terminal, Plug,
Airborn RM632-300-192-9500-919 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 300 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| Mating Contact Row Spacing | 0.075 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM632-300-192-9500-919 to view detailed technical specifications.
No datasheet is available for this part.