The RM642-204-871-9400 is a 204-pin female board-to-board header from Airborn, designed for commercial applications. It features a polyphenylene sulphide insulator material and a gold (Au) contact finish termination. The header is rated for 3A and operates within a temperature range of -55 to 125°C. It is available in a straight mounting style and is suitable for use in a variety of board-to-board and mezzanine applications.
Airborn RM642-204-871-9400 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 204 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM6 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 6 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.