Airborn RM642-360-881-9300 technical specifications.
| Type | Wire to Board |
| Gender | SKT |
| Number of Contacts | 360 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 6 |
| Termination Method | Press Fit |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn RM642-360-881-9300 to view detailed technical specifications.
No datasheet is available for this part.