This Airborn RM682-360-842-9300 is a commercial-grade, right angle board-to-board header with 360 female contacts. It features a polyphenylene sulphide insulator material and a solder termination type. The header is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -60 degrees Celsius. It has a rated current of 3 amps and is designed for use in applications where reliability is a concern.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -60 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 360 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 6 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD |
| Mating Contact Row Spacing | 0.075 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |