The VRRAM-04-10-30-00-N is a 40-contact male right-angle telecom connector with a rated signal current of 2A. It features a glass-filled liquid crystal polymer insulator material and a commercial reliability rating. The connector is designed for use in temperatures ranging from -55 to 125°C and is suitable for applications in the telecom and datacom industries.
Airborn VRRAM-04-10-30-00-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2 |
| Number Of PCB Rows | 4 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.