This 14-pin female board-to-board header features a glass filled polyphenylene sulphide insulator and a termination type of solder lug. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is designed for use with a rated current of 5A and can withstand a dielectric withstanding voltage of 1400VAC. It meets the reliability standard of MIL-C-55302 and has a mating contact row spacing of 0.1 inches.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER LUG |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-55302 |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1400VAC |
| Mating Contact Row Spacing | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |