Conn Wire to Board RCP 26 POS 2.54mm Solder ST Thru-Hole
Airborn WTAX26SAD11SYL-58 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.