Conn Wire to Board PL 24 POS 1.27mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
Airborn WTB24PR9SY-1 technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VAC |
| Height | 6.35mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |