This 44-contact right angle wire-to-board header features a 1.27mm pitch and is rated for 5A and 250VAC. It has a through-hole mounting style and is designed for use in applications with operating temperatures ranging from -65 to 125 degrees Celsius. The header is constructed with a shrouded design and is suitable for use in a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Airborn WTB44PR7SY technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 44 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VAC |
| Height | 6.35mm |