The WTB44PR7SY-7 is a wire-to-board header from Airborn, designed for through hole mounting. It features 44 contacts, a right-angle body orientation, and a terminal pitch of 1.27mm. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum current rating of 5A and a maximum voltage rating of 250VAC. The header is terminated by soldering and has a height of 6.35mm.
Checking distributor stock and pricing after the page loads.
Airborn WTB44PR7SY-7 technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 44 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VAC |
| Height | 6.35mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |