C3E Series 16 MHz ±30ppm 8pF -10 to 70°C Surface Mount Miniature Ceramic Crystal
Checking distributor stock and pricing after the page loads.
| Capacitance | 8E-12F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 16 MHz |
| RoHS | Compliant |