
C3E Series 24 MHz ±30 ppm 12pF -10 to 70 °C Surface Mount Microprocessor Crystal
Checking distributor stock and pricing after the page loads.
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 24 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |