AKER CA4-18.432-18-3050-X CRYSTAL, HC49/SMD, 4PAD, 18.432MHZ
Aker CA4-18.432-18-3050-X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 5.2mm |
| Length | 13mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series Resistance | 40R |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
