CAA Series 12MHZ 5.5mmx2mm ±30ppm ±50ppm 18pf -20 to 70 Crystal
Aker CAA-12.000-18-3050-R technical specifications.
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 12 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
