
The Aker CAA-6.000-18-3050-X is a surface mount oscillator with an accuracy of 30ppm and a frequency of 6MHz. It has a package height of 4.6mm and a length of 13.5mm. The oscillator operates within a temperature range of -40°C to 85°C and has a series resistance of 80R. It is not Reach SVHC compliant.
Aker CAA-6.000-18-3050-X technical specifications.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 6MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.6mm |
| Length | 13.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | CAA |
| Series Resistance | 80R |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Aker CAA-6.000-18-3050-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
