Xo SMD 3.3V 32.768KHZ 2.5X3.2MM
Aker S333025-32.768K-X-15 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 1.2mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.