
This 3.3V crystal oscillator features a frequency stability of 50ppm and operates within a temperature range of -40°C to 85°C. It has a low load capacitance of 15pF and is designed for surface mount applications. The oscillator is not compliant with Reach SVHC regulations. It measures 1.1mm in height, 2.5mm in width, and 3.2mm in length.
Aker S33305-14.31818-X technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.1mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Voltage | 3.3V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Aker S33305-14.31818-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.